Sealey CP20VRS Reciprocating Saw 20V - Body Only

MPN
CP20VRS
Brand
Sealey
EAN-13
5054511266603
Order Code
94-2806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless reciprocating saw suitable for cutting wood, board and soft metals. Durable composite housing with soft grip for added comfort. Built-in quick blade change system. Variable speed control trigger switch. Supplied with wood (6tpi) and metal (18tpi) cutting blades. 2-Stage operation switch for added safety. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless reciprocating saw suitable for cutting wood, board and soft metals.
  • Durable composite housing with soft grip for added comfort.
  • Built-in quick blade change system.
  • Variable speed control trigger switch.
  • Supplied with wood (6tpi) and metal (18tpi) cutting blades.
  • 2-Stage operation switch for added safety.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VRS
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts SBS3150 - Reciprocating Saw Blade Set 3pc, CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Cutting Specifications Metal 10mm
Cutting Specifications Wood 115mm
Metal 10mm
Nett Weight 1.73kg
Noise Power/Pressure 93/82dB(A)
No-Load Speed 0-3000spm
Replacement Parts CP20VMC - Mains Charger (not included)
Stroke Length 22mm
Vibration/Uncertainty 19.682/1.5m/s²
Wood 115mm

Reviews

Be the first to submit a review

Trustpilot