Sealey CP20VRPXKIT Brushless Rotary Polisher Kit Ø180mm 20V SV20 Series - 2 Batt

MPN
CP20VRPXKIT
Brand
Sealey
EAN-13
5054630137471
Order Code
94-4691
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Powerful cordless rotary polisher kit - 2 batteries. Brushless motor gives superior performance and durability. Durable composite housing with soft grip for added comfort. Ø180mm Backing pad. 6-Speed settings and variable speed trigger with lock offer complete control required for any given task. With two handle positions, up and over or side for personal preference. Supplied with two interchangeable polishing pad heads and key for quick backing pad changes.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful cordless rotary polisher kit - 2 batteries.
  • Brushless motor gives superior performance and durability.
  • Ø180mm Backing pad.
  • 6-Speed settings.
  • No-Load Speed: 800-2300rpm.
  • Thread size: M14.
  • Variable speed trigger with lock.
  • Two handle positions - up and over or on the side.
  • Supplied with two interchangeable polishing pad heads and key for quick backing pad changes. Package includes:
  • Model No. - Description
  • CP20VRPX - SV20 Series 180mm Brushless Cordless Rotary Polisher 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 Year Guarantee* - batteries, charger and carry bag covered by our standard 1 Year Guarantee.
  • Model No. CP20VRPXKIT
Battery CP20VBP4
Noise Power/Pressure 89/78dB(A)
No-Load Speed 800-2300rpm
Note ALL COMPLIANCE INFORMATION IS ON THE MAIN LINE MODEL NUMBERS - CP20VRPX, CP20VBP4, CP20VMC
Vibration/Uncertainty 5.39/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot