Sealey CP20VRPKIT Cordless Rotary Polisher Kit 20V 4Ah SV20 Series Ø150mm

MPN
CP20VRPKIT
Brand
Sealey
EAN-13
5054511962352
Order Code
94-4689
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes: Model No. - Description CP20VRP - Cordless Rotary Polisher Ø150mm 20V SV20 Series Lithium-ion - Body Only CP20VBP4 - Power Tool Battery 20V 4Ah Lithium-ion for SV20 Series CP20VMC - Battery Charger 20V Lithium-ion for SV20 Series CP1200CB - Canvas Tool Storage Bag
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VRP - SV20 Series 150mm Cordless Rotary Polisher 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VRPKIT
Nett Weight 2.76kg
Total Weight 2.76kg

Reviews

Be the first to submit a review

Trustpilot