Sealey CP20VRP Cordless Rotary Polisher Ø150mm 20V Lithium-ion - Body Only

MPN
CP20VRP
Brand
Sealey
EAN-13
5054511879742
Order Code
94-3795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Digital display and variable speed control from 500-3000rpm. Features a slide-button on/off switch allowing for a smooth comfortable main handle grip. Spindle lock for fast and easy pad changes. Double injection composite housing with rubber grip for added comfort. Supplied with Ø150mm backing pad and side handle. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Digital display and variable speed control from 500-3000rpm.
  • Features a slide-button on/off switch allowing for a smooth comfortable main handle grip.
  • Spindle lock for fast and easy pad changes.
  • Double injection composite housing with rubber grip for added comfort.
  • Supplied with Ø150mm backing pad and side handle.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*.
  • Model No. CP20VRP
Type Polisher
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts PTC/150VA/M14 - DA Backing Pad for Hook-and-Loop Discs Ø148mm M14 x 2mm, CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nett Weight 1.3kg
Noise Power/Pressure 85/74dB(A)
No-Load Speed 500-3000rpm
Pad Size Ø150mm
Replacement Parts CP20VMC - Mains Charger (not included)
Thread Size M14 x 2mm
Vibration/Uncertainty 8.27/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot