Sealey CP20VNR SV20 Series Brushless Cordless Nut Riveter 20 V - Body Only

MPN
CP20VNR
Brand
Sealey
EAN-13
5054630374999
Order Code
94-5772
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for aluminium rivet nuts with a pulling force of up to 4000N. Three selectable power settings to help preserve the battery by only supplying the force required. Quick release mechanism which allows for speedy mandrel changes. LED battery level indicator. Supplied with a set of seven threaded mandrels from M3 to M12. Requires compatible 20V battery and mains charger, sold separately.
  • Suitable for aluminium rivet nuts with a pulling force of up to 4000N.
  • Brushless motor for improved performance.
  • Three selectable power settings to help preserve the battery by only supplying the force required.
  • Quick release mechanism which allows for speedy mandrel changes.
  • LED battery level indicator.
  • Supplied with a set of seven threaded mandrels from M3 to M12.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VNR
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Blind Rivet Type Aluminium
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Maximum Pulling Force 4000N
Nett Weight 1.45kg
Nozzle Size(s) M3, M4, M5, M6, M8, M10, M12
Replacement Parts CP20VMC - Mains Charger (not included)

Reviews

Be the first to submit a review

Trustpilot