Sealey CP20VIWKIT Impact Wrench 20V 1/2"Sq Drive 230Nm - 2 Batteries

MPN
CP20VIWKIT
Brand
Sealey
EAN-13
5054511555226
Order Code
94-2813
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Variable speed trigger switch for easy control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger lock. Fitted with electronic brake. Belt hook for safer storage whilst not in use. Supplied with mains charger, two 4Ah batteries and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VIW - SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VIWKIT
Battery 20V 2Ah Lithium-ion
Battery Model No CP20VBP2 (x2)
Drive 1/2"Sq Drive
Impact Rate 0-3000bpm
Mains Charger Model No CP20VMC
Maximum Torque 230Nm
Nett Weight 1.4kg
No-Load Speed 0-2200rpm
Total Weight 3.34kg

Reviews

Be the first to submit a review

Trustpilot