Sealey CP20VIDKIT Impact Driver Kit 1/4" Hex Drive 20V - 2 Batteries

MPN
CP20VIDKIT
Brand
Sealey
EAN-13
5054511555233
Order Code
94-2812
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact driver. Durable composite housing with soft grip for added comfort. 1/4""Hex Quick release chuck. Variable speed control trigger. All metal gear construction for ultimate durability and performance. Forward, reverse and trigger lock. Built-in LED work light. Belt hook for safer storage whilst not in use. Supplied with mains charger, 1 x 2Ah battery, 1 x 4Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VID - SV20 Series 1/4""Hex Drive Cordless Impact Driver 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VIDKIT
Battery 20V 2Ah Lithium-ion
Battery Model No CP20VBP2 (x2)
Drive 1/4"Hex
Impact Rate 0-3000bpm
Mains Charger Model No CP20VMC
Maximum Torque 180Nm
Nett Weight 1.17kg
No-Load Speed 0-2200rpm
Total Weight 3.05kg

Reviews

Be the first to submit a review

Trustpilot