Sealey CP20VEP SV20 Series 82mm Cordless Planer 20V - Body Only

MPN
CP20VEP
Brand
Sealey
EAN-13
5054630307744
Order Code
94-5760
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £67.00 £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact and well balanced planer with up to 1.5mm planing depth and up to 8mm rebate capacity. Easily adjust planing depth from 0-1.5mm by turning the front grip. Dust collection port. Supplied with adjustable guides, spanner, hex key and dust collection bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Compact and well balanced planer with up to 1.5mm planing depth and up to 8mm rebate capacity.
  • Easily adjust planing depth from 0-1.5mm by turning the front grip.
  • Dust collection port.
  • Supplied with adjustable guides, spanner, hex key and dust collection bag.
  • Model No. CP20VEP
Voltage 20V
Type Planar Body
Battery Included No
Power Not Applicable
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Nett Weight 2.56kg
No-Load Speed 16000rpm

Reviews

Be the first to submit a review

Trustpilot