Sealey CP20VDDXKIT Brushless Hammer Drill/Driver Kit Ø13mm 20V - 2 Batteries

MPN
CP20VDDXKIT
Brand
Sealey
EAN-13
5054511696462
Order Code
94-0165
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless drill/driver with hammer function. Brushless motor for improved performance and less maintenance. Durable composite housing with soft grip. Ø2-13mm Keyless chuck. All metal gear construction for ultimate durability and performance. Three drill functions and 21 torque settings for various tasks. Built-in LED worklight. Supplied with mains charger, 2Ah and 4Ah batteries and canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VDDX - SV20 Series 13mm Brushless Cordless Combi Drill 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VDDXKIT
Nett Weight 3.13kg
Total Weight 3.13kg

Reviews

Be the first to submit a review

Trustpilot