Sealey CP20VDDCOMBOEU 2 x SV20 Series Cordless Power EU Tool Kit 20V Euro Plug

MPN
CP20VDDCOMBOEU
Brand
Sealey
EAN-13
5054630637896
Order Code
43-3972
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VID - SV20 Series 1/4""Hex Drive Cordless Impact Driver 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMCEU - SV20 Series Fast Charge Battery Charger 20V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VDDCOMBOEU
Type One Battery Platforms

Reviews

Be the first to submit a review

Trustpilot