Sealey CP20VCOMBO6 20V SV20 Series 3 x Garden Power Tool Kit - 2 Batteries

MPN
CP20VCOMBO6
Brand
Sealey
EAN-13
5054630000768
Order Code
94-4663
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £216.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish and lightweight tools with composite housing and soft grip making gardening easy, clean and effective. One-battery-fits-all solution with many additional tools and accessories available separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CS20V - SV20 Series Cordless Grass Trimmer 20V - Body Only
  • CB20V - SV20 Series Cordless Leaf Blower 20V - Body Only
  • CHT20V - SV20 Series 52cm Cordless Hedge Trimmer 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VCOMBO6

Reviews

Be the first to submit a review

Trustpilot