Sealey CP20VCOMBO4 CP20V Series 8 x 20V Cordless Tool Combo - 4 Batteries

MPN
CP20VCOMBO4
Brand
Sealey
EAN-13
5054630637872
Order Code
94-0160
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £594.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VID - SV20 Series 1/4""Hex Drive Cordless Impact Driver 20V - Body Only
  • CP20VIW - SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • CP20VWDV - SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VRS - SV20 Series Cordless Reciprocating Saw 20V - Body Only
  • CP20VOS - SV20 Series 125mm Cordless Orbital Palm Sander 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah (x2)
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • AP512 - Heavy-Duty Tool Storage Bag on Wheels 450mm
  • Model No. CP20VCOMBO4

Reviews

Be the first to submit a review

Trustpilot