Sealey CP20VCOMBO1EU 3 x SV20 Series Cordless Power Tool Kit 20V Euro Plug

MPN
CP20VCOMBO1EU
Brand
Sealey
EAN-13
5054630638015
Order Code
43-3968
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £258.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip. EU kit supplied with EU two pin plug charger.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VIW - SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMCEU - SV20 Series Fast Charge Battery Charger 20V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCOMBO1EU
Type One Battery Platforms

Reviews

Be the first to submit a review

Trustpilot