Sealey CP20VAPKIT Cordless Air Pump Kit 20V - 2 Batteries

MPN
CP20VAPKIT
Brand
Sealey
EAN-13
5054511913019
Order Code
94-3780
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Handheld cordless tyre inflator. Digital LED display. Pressure can be set in either psi or bar. Automatic cut-out when pre-selected pressure has been reached. Double injection composite body with rubber grips for added comfort and vibration reduction. Includes 150mm compressor hose with tyre valve, ball needle, bike tyre valves (x2) and universal adaptors (x3). Supplied with mains charger, two 2Ah batteries and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VAP - SV20 Series Cordless Tyre Inflator 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VAPKIT
Type Tyre Inflator/Air Pump
Battery 20V 2Ah Lithium-ion
Max. Air Pressure 7bar/100psi
Nett Weight 2.35kg
Total Weight 2.35kg
Typical Inflation Time 0-30psi in 205 sec (175/70R)

Reviews

Be the first to submit a review

Trustpilot