Cordless Air Pump 20V - Body Only

Sealey Brand: Sealey
Handheld cordless tyre inflator. Digital LED display. Pressure can be set in either psi or bar. Automatic cut-out when pre-selected pressure has been reached. Double injection composite body with rubber grips for added comfort and vibration reduction. Supplied with 150mm compressor hose with tyre valve, ball needle, bike tyre valves (x2) and universal adaptors (x3). Requires compatible 20V battery and mains charger, sold separately.
Description Image Product Buy Pricing (Ex VAT) Battery Consumable Parts Max. Air Pressure Maximum air pressure Nett Weight Total Weight Replacement Parts Typical Inflation Time Type
Sealey CP20VAP Cordless Air Pump 20V - Body Only
Sealey CP20VAP Cordless Air Pump 20V - Body Only
Standard range
Order code: 94-3779
MPN: CP20VAP

Despatched within 2 working days - 100 in stock
1+ £32.00
Price per unit Ex VAT
20V 2Ah - 6Ah Lithium-ion (not included) CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery 7bar/100psi 0.75kg CP20VMC - Mains Charger (not included) 0-30psi in 205sec (175/70R) Tyre Inflator/Air Pump
Sealey CP20VAPKIT Cordless Air Pump Kit 20V - 2 Batteries
Sealey CP20VAPKIT Cordless Air Pump Kit 20V - 2 Batteries
Standard range
Order code: 94-3780
MPN: CP20VAPKIT

Despatched within 2 working days - 1 in stock
1+ £112.00
Price per unit Ex VAT
20V 2Ah Lithium-ion 7bar/100psi 2.35kg 2.35kg 0-30psi in 205 sec (175/70R) Tyre Inflator/Air Pump

Trustpilot