Sealey CP1204KIT Impact Wrench Kit 3/8"Sq Drive 12V Li-ion - 2 Batteries

MPN
CP1204KIT
Brand
Sealey
EAN-13
5054630258800
Order Code
94-2796
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless impact wrench. Comfortable composite housing with soft grip to reduce vibration. Variable speed control trigger with lock function gives more control during application. All metal gear construction for ultimate durability and performance. Integrated LED battery level indicator and LED worklight. Belt hook for safer storage while not in use. Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. Has a flat discharge curve - performing better for longer. No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. Supplied with 1 hour mains charger, 2 x lithium-ion 2Ah batteries and canvas storage bag.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless impact wrench.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Variable speed control trigger with lock function gives more control during application.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Integrated LED battery level indicator and LED worklight.
  • Belt hook for safer storage while not in use.
  • Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells.
  • Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Has a flat discharge curve - performing better for longer.
  • No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Supplied with 1 hour mains charger, 2 x lithium-ion 2Ah batteries and canvas storage bag.
  • Package includes:
  • Model No. - Description
  • CP1204 - SV12 Series 3/8""Sq Drive Cordless Impact Wrench 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah (x2)
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1204KIT



Battery 12V 2Ah Lithium-ion
Battery Model No CP1200BP (x2)
Body Only Model No CP1204
Drive 3/8"Sq Drive
Impact Rate 0-3500bpm
Mains Charger Model No CP1200MC
Maximum Torque 80Nm(58lb.ft)
Nett Weight 0.8kg
No-Load Speed 0-2500rpm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot