Sealey CP108VSP SV10.8 150mm Cordless Dual Action Sander/Polisher Kit 10.8V 2Ah

MPN
CP108VSP
Brand
Sealey
EAN-13
5054630210488
Order Code
94-5745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless sander/polisher. Comfortable housing with soft grip to help reduce vibration. Variable 6-speed control with no load speeds ranging from 2500 to 5000rpm. Supplied with backing pad. Suitable for hook-and-loop sanding and polishing pads.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VSPBO - SV10.8 Series 150mm Dual Action Sander/Polisher 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VSP
Battery 10.8V 2Ah Lithium-ion
No-Load Speed 2500-5000rpm
Pad Size Pad size: Ø150mm

Reviews

Be the first to submit a review

Trustpilot