Sealey CP108VSDSBO SV10.8 Cordless SDS Plus Rotary Hammer Drill 10.8V Body Only

MPN
CP108VSDSBO
Brand
Sealey
EAN-13
5054630258794
Order Code
94-5743
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless SDS Plus rotary hammer drill. Comfortable housing with soft grip to help reduce vibration. SDS Plus chuck. Two drilling functions, rotary and rotary with hammer. Built-in LED worklight and forward, reverse and trigger-lock. Variable speed for controlled operation. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless SDS Plus Rotary Hammer Drill - Body Only.
  • Comfortable housing with soft grip to help reduce vibration.
  • SDS Plus chuck.
  • Two drilling functions, rotary and rotary with hammer.
  • Built-in LED worklight and forward, reverse and trigger-lock.
  • Variable speed trigger for controlled operation.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VSDSBO
Chuck Size SDS Plusmm
Battery 10.8V 2-4Ah Lithium-ion (not included)
Consumable Parts CP108VBP, CP108VBP4
Impact Rate 0-6000bpm
Nett Weight 1.14kg
Noise Power/Pressure 84/73dB(A)
No-Load Speed 0-1100rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 1.58/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot