Sealey CP108VMTBO SV10.8 Series Cordless Multi-Tool 10.8V - Body Only

MPN
CP108VMTBO
Brand
Sealey
EAN-13
5054630249082
Order Code
94-5741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless Multi-Tool - Body Only. Comfortable housing with soft grip to help reduce vibration. One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Includes sanding paper, backing pad, scraper and cutting blade. 6-Speed settings for greater control. Quick release/lock system for fitting attachments. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless Multi-Tool - Body Only.
  • Comfortable housing with soft grip to help reduce vibration.
  • One tool suitable for multiple tasks such as sanding, scraping and cutting various materials.
  • Includes sanding paper, backing pad, scraper and cutting blade.
  • 6-Speed settings for greater control.
  • Quick release/lock system for fitting attachments.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VMTBO.
Type Cordless Angle Grinder
Battery Included No
Power N/A
Accessories Sanding Paper, Backing Pad, Scraper, Cutting Blade
Battery 10.8V 2-4Ah Lithium-ion (not included)
Nett Weight 0.98kg
Noise Power/Pressure 84dB/73dB
No-Load Speed 5000-19000opm

Reviews

Be the first to submit a review

Trustpilot