Sealey CP108VDS SV10.8 Series 150mm Cordless Detail Sander Kit 10.8V 2Ah

MPN
CP108VDS
Brand
Sealey
EAN-13
5054630263453
Order Code
94-5736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless detail sander - Body Only. Comfortable housing with soft grip to help reduce vibration. Ideal for tasks such as rust and paint removal and sanding wood. Hook and Loop pad for fast change of sandpaper. Supplied with three pieces of sandpaper and dust collection bag. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VDSBO - 10.8V SV10.8 Series 150mm Detail Sander - Body Only
  • CP108VBP - 10.8V 2Ah SV10.8 Series Lithium-ion Power Tool Battery
  • CP108VMC - 10.8V SV10.8 Series Lithium-ion Battery Charger
  • Model No. CP108VDS
Battery 10.8V 2Ah Li-ion (included)
Nett Weight 1.89kg
No-Load Speed 6000-11000/min
Pad Size 150 x 100mm

Reviews

Be the first to submit a review

Trustpilot