Sealey CP108VDD Cordless Hammer Drill/Driver Ø10mm 10.8V 2Ah SV10.8 Series

MPN
CP108VDD
Brand
Sealey
EAN-13
5054630013003
Order Code
94-4633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless drill/driver with hammer function. Comfortable housing with soft grip to reduce vibration. Two variable speeds for controlled operation. All metal gear construction for ultimate durability and performance. Integrated LED battery level indicator and LED worklight. Supplied with fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless drill/driver with hammer function.
  • Two variable speeds for controlled operation.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Maximum Torque: 28Nm with 21 Torque settings.
  • No-Load Speed: 0-400/0-1300rpm.
  • Comfortable housing with soft grip to reduce vibration.
  • Integrated LED battery level indicator.
  • Integrated LED worklight.
  • Supplied with fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Model No. CP108VDD
Chuck Size Ø10mm
Battery 10.8V 2Ah Lithium-ion (Included)
Consumable Parts CP108VBP 2Ah Battery
Drilling Capacities Steel 8mm
Drilling Capacities Wood 20mm
Impact Rate Impact Frequency: 0-6000/0-19500bpm
Maximum Torque 28Nm
Nett Weight 1.28kg
Noise Power/Pressure 82/74dB(A)
No-Load Speed 0-400/0-1300rpm
Replacement Parts CP108VMC - Mains Charger
Steel 8mm
Vibration/Uncertainty 1.987/1.5m/s²
Wood 20mm

Reviews

Be the first to submit a review

Trustpilot