Sealey CP108VCIW Cordless Impact Wrench 3/8"Sq Drive 10.8V 2Ah SV10.8 Series

MPN
CP108VCIW
Brand
Sealey
EAN-13
5054511979367
Order Code
94-4623
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless impact wrench. Robust housing with soft grip to reduce vibration. Integrated LED battery level indicator and LED worklight. Supplied with fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless impact wrench.
  • Robust housing with soft grip to reduce vibration.
  • Breakaway torque: 220Nm(162lb.ft).
  • No-Load Speed: 0-2700rpm.
  • Integrated LED battery level indicator.
  • Integrated LED worklight.
  • Supplied with fast charge mains charger and 1 x 2Ah rechargeable battery.
  • Model No. CP108VCIW
Battery 10.8V 2Ah Lithium-ion (Included)
Breakaway Torque 220Nm(162lb.ft)
Consumable Parts CP108VBP 2Ah Battery
Drive 3/8"Sq
Fastening Torque 155Nm(114lb.ft)
Nett Weight 1.13kg
Noise Power/Pressure 84/76dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP108VMC - Mains Charger
Vibration/Uncertainty 0.571/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot