Sealey SAC5020EPK Air Compressor 50L Direct Drive 2hp with 4pc Air Accessory Kit

MPN
SAC5020EPK
Brand
Sealey
EAN-13
5054511526295
Order Code
94-2747
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £188.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Copper wound motor for longer lasting performance. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for general-purpose workshop applications. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Fitted with fully automatic pressure cut-out switch with twin gauges displaying tank and working pressures. Fitted with 3-pin plug. Supplied with 4pc air accessory kit.
  • Air Displacement: 6.8cfm(193L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Copper wound motor provides longer lasting performance.
  • Suitable for general-purpose workshop applications.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Kit Contents: Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4""BSP.
  • Fitted with 3-pin plug.
  • Model No. SAC5020EPK
Maximum Pressure 116psi(8bar)
Air Accessory Kit Contents Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4"BSP
Air Displacement cfm(L/min) 6.8(193)
Dimensions (W x D x H) 650 x 390 x 669mm
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 13A
Motor Output 2hp
Nett Weight 29kg
Outlet Fitting Quick Release Coupling
Receiver Capacity 50L
Voltage/Phase 240V/1ph
Weight 32kg

Reviews

Be the first to submit a review

Trustpilot