Sealey SAC5020APK Compressor 50L Direct Drive 2hp with 4pc Air Accessory Kit

MPN
SAC5020APK
Brand
Sealey
EAN-13
5054630379123
Order Code
94-2745
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £174.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Suitable for all general-purpose workshop applications. Fitted with anti-vibration feet that reduce vibration and stabilise the compressor. Supplied with 4pc air accessory kit including: Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4""BSP.
  • Air Displacement: 6.8cfm(192L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Noise Level: 96dB(A).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Suitable for all general-purpose workshop applications.
  • Fitted with anti-vibration feet that reduce vibration and stabilise the compressor.
  • Supplied with 4pc air accessory kit including: Gravity Feed Spray Gun, Tyre Inflator, Air Blow Gun, 5m Air Hose 1/4""BSP.
  • Model No. SAC5020APK
Lifetime Warranty No
Nett Weight 30.4kg

Reviews

Be the first to submit a review

Trustpilot