Sealey CM300 Convex Mirror Ø300mm Wall Mounting

MPN
CM300
Brand
Sealey
EAN-13
5054630076794
Order Code
94-4615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Convex mirror for improved visibility. Supplied with wall fixing and adjustable swivel joint, allowing for quick and easy positioning. Ideal for use as a safety or security mirror.
  • Convex mirror for improved visibility.
  • Supplied with wall fixing and adjustable swivel joint, allowing for quick and easy positioning.
  • Ideal for use as a safety or security mirror.
  • Overall depth (mirror and bracket): 250mm.
  • Model No. CM300
Type Convex Mirror
Diameter 300mm
Nett Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot