Sealey CLX20 Claw Hammer 20oz 1pc Steel

MPN
CLX20
Brand
Sealey
EAN-13
5024209277716
Order Code
89-1610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hammer head and shaft drop-forged from one-piece of steel. Lightweight yet incredibly strong. Manufactured in accordance with BS 876.
  • Hammer head and shaft drop-forged from one-piece of steel.
  • Lightweight yet incredibly strong.
  • Manufactured in accordance with BS 876.
  • Weight (Head): 560g(20oz).
  • Lifetime guarantee*.
  • Model No. CLX20
Type Claw Hammers
Weight 560g
Handle Material Steel
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 560g(20oz)

Reviews

Be the first to submit a review

Trustpilot