Sealey CHARGE124 Battery Charger 28Amp 12/24V 230V

MPN
CHARGE124
Brand
Sealey
EAN-13
5051747691070
Order Code
89-7517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £110.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel case with carry handle, this single phase charger features plenty of ventilation to help maintain low transformer temperatures. A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly. Rocker switches control variable output to the battery to maintain peak condition. Suitable for regular and low maintenance batteries.
  • Steel case with a sturdy carry handle, this single phase charger features good ventilation to help maintain low transformer temperatures.
  • A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event of the clips being connected incorrectly.
  • Rocker switches control variable output to the battery to maintain peak condition.
  • Suitable for regular and low maintenance batteries (25-320Ah).
  • Model No. CHARGE124
Type Single phase
Battery Range 25-320Ah
Cable & Clamp Length 2m
Charging Rates 2
Fuse MF4010 (Pack of 10), CHARGE124.07 (Single)
Input Charge 4.2A
Lifetime Warranty No
Nett Weight 8.70kg
Output 28A
Output Charge Peak(EN) 28A(24A)
Polarity Protection Fuse (1 x 40A)
Supply 230V

Questions

*Question functionality currently disabled
Question by: Product code: 89-7517

Q. Is this charger suitable for small/medium size (50/90hp) tractors using a 240v supply?

A. Hi John, Many thanks for your email. This charger is designed for batteries between 25 - 320Ah so if a battery of this size is used it would be suitable.

Question by: Product code: 89-7517

Q. will the 124 charger damage car battery ?

A. Hi, thank you for your question. This charger is designed for batteries between 25 - 320Ah, most car batteries would be between this size. The smaller versions can all be safely used for most car batteries.

Reviews

Be the first to submit a review

Trustpilot