Sealey Battery Chargers 12/24V 230V

Sealey Brand: Sealey

Supplied in steel case with carry handle, these single phase chargers feature plenty of ventilation to help maintain low transformer temperatures. A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly. Rocker switches control variable output to the battery to maintain peak condition. Suitable for regular and low maintenance batteries. Supplied with 2200mm length output cables with heavy-duty crocodile clips and are fitted with ASTA/BS approved non-rewirable 3-pin safety plug.

  • Supplied in steel case with carry handle, this single phase charger features plenty of ventilation to help maintain low transformer temperatures.
  • A large ammeter displays rate of charge and a dash-mounted fuse provides polarity protection in the event that clips are connected incorrectly.
  • Rocker switches control variable output to the battery to maintain peak condition.
  • Suitable for regular and low maintenance batteries.
  • Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug.
Description Image Product Buy Pricing (Ex VAT) Battery Range Fuse Input Charge Nett Weight Output Output Charge Peak(EN) Polarity Protection Type Cable & Clamp Length Charging Rates Lifetime Warranty Supply
Sealey CHARGE107 Battery Charger 11A 12/24V 230V
Sealey CHARGE107 Battery Charger 11A 12/24V 230V
Standard range
Order code: 89-7513
MPN: CHARGE107

Despatched within 2 working days - 100 in stock
1+ £88.00
Price per unit Ex VAT
20-105Ah SBF1550 (Pack of 50), CHARGE107.07 (Single) 1.6A 4.39kg 11A 11A(7A) Fuse (1 x 15A) Single phase 2m 2 No 230V
Sealey CHARGE110 Battery Charger 14Amp 12/24V 230V
Sealey CHARGE110 Battery Charger 14Amp 12/24V 230V
Standard range
Order code: 89-7514
MPN: CHARGE110

Despatched within 2 working days - 100 in stock
1+ £89.88
Price per unit Ex VAT
20-120Ah SBF2050 (Pack of 50), CHARGE110.07 (Single) 2.2A 6.20kg 14A 14A(10A) Fuse (1 x 20A) Single phase 2m 2 No 230V
Sealey CHARGE112 Battery Charger 16Amp 12/24V 230V
Sealey CHARGE112 Battery Charger 16Amp 12/24V 230V
Standard range
Order code: 89-7515
MPN: CHARGE112

Despatched within 2 working days - 100 in stock
1+ £94.84
Price per unit Ex VAT
20-180Ah MF3010 (Pack of 10), CHARGE112.07 (Single) 2.6A 6.20kg 16A 16A(12A) Fuse (1 x 30A) Single phase 2m 2 No 230V
Sealey CHARGE115 Battery Charger 19Amp 12V/24V 230V
Sealey CHARGE115 Battery Charger 19Amp 12V/24V 230V
Standard range
Order code: 89-7516
MPN: CHARGE115

Despatched within 2 working days - 100 in stock
1+ £118.00
Price per unit Ex VAT
20-250Ah MF3010 (Pack of 10), CHARGE115.07 (Single) 3.2A 8.90kg 19A 19A(15A) Fuse (1 x 30A) Single phase 2m 2 No 230V
Sealey CHARGE124 Battery Charger 28Amp 12/24V 230V
Sealey CHARGE124 Battery Charger 28Amp 12/24V 230V
Standard range
Order code: 89-7517
MPN: CHARGE124

Despatched within 2 working days - 100 in stock
1+ £110.52
Price per unit Ex VAT
25-320Ah MF4010 (Pack of 10), CHARGE124.07 (Single) 4.2A 8.70kg 28A 28A(24A) Fuse (1 x 40A) Single phase 2m 2 No 230V

Trustpilot