Sealey CC36G Cold Chisel With Grip 25 x 300mm

MPN
CC36G
Brand
Sealey
EAN-13
5054511905557
Order Code
94-3763
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality drop-forged steel cold chisel with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Fitted with comfort grip for greater comfort and control as well as protection against striking tools. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel cold chisel with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Fitted with comfort grip for greater comfort and control as well as protection against striking tools.
  • Manufactured in accordance with BS 3066.
  • Model No. CC36G
Type Chisel
Blade Width 25mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 300mm
Nett Weight 1.0kg

Reviews

Be the first to submit a review

Trustpilot