Sealey CBP002 Brake Pipe Copper Tubing 22 Gauge 3/16" x 25ft BS EN 12449 C106

MPN
CBP002
Brand
Sealey
EAN-13
5054511084238
Order Code
84-2129
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 50 despatched in 2 working days

Seamless Copper brake pipe 22 Gauge. Conforms to BS EN 12449 CW024A.
  • Copper brake pipe.
  • Pipe Size: Ø3/16"".
  • Gauge: 22.
  • Length: 25ft.
  • Maximum Working Pressure: 215bar(3120psi).
  • Model No. CBP002
Type Brake pipe
Gauge(s) 22
Maximum Working Pressure 215bar(3120psi)
Nett Weight 0.58kg
Pipe Size Ø3/16"
Size 3/16in

Reviews

Be the first to submit a review

Trustpilot