Sealey Brake Pipe Copper Tubing

Sealey Brand: Sealey

Copper brake pipe tubing from Sealey.

  • Pipe size: 3/16"
  • Gauge: 20 or 22
  • Length: 25ft
  • Maximum working pressure: 215bar (3120psi)
Description Image Product Buy Pricing (Ex VAT) Gauge(s) Nett Weight Type Maximum Working Pressure Pipe Size Size
Sealey CBP001 Brake Pipe Copper Tubing 20 Gauge 3/16" x 25ft
Sealey CBP001 Brake Pipe Copper Tubing 20 Gauge 3/16" x 25ft
Standard range
Order code: 84-2128
MPN: CBP001

Despatched within 2 working days - 50 in stock
1+ £37.94
Price per unit Ex VAT
20 0.73kg Brake pipe 215bar(3120psi) Ø3/16" 3/16in
Sealey CBP002 Brake Pipe Copper Tubing 22 Gauge 3/16" x 25ft BS EN 12449 C106
Sealey CBP002 Brake Pipe Copper Tubing 22 Gauge 3/16" x 25ft BS EN 12449 C106
Standard range
Order code: 84-2129
MPN: CBP002

Despatched same day - 4 in stockFurther 50 despatched in 2 working days
1+ £37.00
Price per unit Ex VAT
22 0.58kg Brake pipe 215bar(3120psi) Ø3/16" 3/16in

Trustpilot