Sealey CBP001 Brake Pipe Copper Tubing 20 Gauge 3/16" x 25ft

MPN
CBP001
Brand
Sealey
EAN-13
5054511082869
Order Code
84-2128
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £36.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Copper brake pipe 20 Gauge.
  • Copper brake pipe.
  • Pipe Size: Ø3/16"".
  • Gauge: 20.
  • Length: 25ft.
  • Maximum Working Pressure: 215bar(3120psi).
  • Model No. CBP001
Type Brake pipe
Gauge(s) 20
Maximum Working Pressure 215bar(3120psi)
Nett Weight 0.73kg
Pipe Size Ø3/16"
Size 3/16in

Reviews

Be the first to submit a review

Trustpilot