Sealey CAS28BSA 28mm x 1"BSPT Brass Straight Adaptor

MPN
CAS28BSA
Brand
Sealey
EAN-13
5051747848689
Order Code
89-9248
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Brass Straight Adaptor Ø28mm x 1""BSPT. Converts pipe end to male thread. Can also be used for water movement not meant for human consumption.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for water movement not meant for human consumption.
  • Converts pipe end to male thread.
  • Brass Straight Adaptor Ø28mm x 1""BSPT.
  • Model No. CAS28BSA
Type Straight adaptor
Thread Size 1"BSPT
Lifetime Warranty No
Nett Weight 0.32kg
Pack Qty 1
Pipe OD Ø28mm

Reviews

Be the first to submit a review

Trustpilot