Sealey Fast Fit Compressed Air Fittings

Sealey Brand: Sealey

Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.

Description Image Product Buy Pricing (Ex VAT) Type Thread Size Nett Weight Pack Qty Pipe OD Tube OD Stem OD Lifetime Warranty
Sealey CAS28EE 28mm Equal Elbow Pack Of 5
Sealey CAS28EE 28mm Equal Elbow Pack Of 5
Standard range
Order code: 89-9246
MPN: CAS28EE

Despatched within 2 working days - 20 in stock
1+ £53.00
Price per unit Ex VAT
Equal elbow 0.59kg 5 Ø28mm No
Sealey CAS28ET 28mm Equal Tee Pack Of 5
Sealey CAS28ET 28mm Equal Tee Pack Of 5
Standard range
Order code: 89-9247
MPN: CAS28ET

Despatched within 2 working days - 10 in stock
1+ £68.00
Price per unit Ex VAT
Equal tee 0.82kg 5 Ø28mm No
Sealey CAS28BSA 28mm x 1"BSPT Brass Straight Adaptor
Sealey CAS28BSA 28mm x 1"BSPT Brass Straight Adaptor
Standard range
Order code: 89-9248
MPN: CAS28BSA

Despatched within 2 working days - 20 in stock
1+ £32.76
Price per unit Ex VAT
Straight adaptor 1"BSPT 0.32kg 1 Ø28mm No
Sealey CAS28P 28mm Line End Plug Pack Of 5
Sealey CAS28P 28mm Line End Plug Pack Of 5
Standard range
Order code: 89-9249
MPN: CAS28P

Despatched within 2 working days - 1 in stock
1+ £11.52
Price per unit Ex VAT
Line end plug 0.11kg 5 Ø28mm No
Sealey CAS28PC 28mm Pipe Clip Pack Of 20
Sealey CAS28PC 28mm Pipe Clip Pack Of 20
Standard range
Order code: 89-9250
MPN: CAS28PC

Despatched within 2 working days - 20 in stock
1+ £16.46
Price per unit Ex VAT
Pipe clip 0.18kg 20 Ø28mm No
Sealey CAS28SA 28mm Straight Adaptor 1"BSP Pack Of 2
Sealey CAS28SA 28mm Straight Adaptor 1"BSP Pack Of 2
Standard range
Order code: 89-9251
MPN: CAS28SA

Despatched within 2 working days - 50 in stock
1+ £19.00
Price per unit Ex VAT
Straight adaptor 1"BSPT 0.16kg 2 Ø28mm No
Sealey CAS28SC 28mm Straight Connector Pack Of 5
Sealey CAS28SC 28mm Straight Connector Pack Of 5
Standard range
Order code: 89-9252
MPN: CAS28SC

Despatched within 2 working days - 50 in stock
1+ £44.30
Price per unit Ex VAT
Straight connector 0.49kg 5 Ø28mm No
Sealey CAS2815 28-15mm Reducer Pack Of 2
Sealey CAS2815 28-15mm Reducer Pack Of 2
Standard range
Order code: 89-9253
MPN: CAS2815

Despatched within 2 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
Reducer 0.07kg 2 Ø28mm Ø15mm No
Sealey CAS2822 28-22mm Reducer Pack Of 2
Sealey CAS2822 28-22mm Reducer Pack Of 2
Standard range
Order code: 89-9254
MPN: CAS2822

Despatched within 2 working days - 20 in stock
1+ £19.38
Price per unit Ex VAT
Reducer 0.08kg 2 Ø28mm Ø22mm No

Trustpilot