Sealey CAS15SE 15mm Stem Elbow Pack of 2

MPN
CAS15SE
Brand
Sealey
EAN-13
5024209645294
Order Code
89-1562
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Strong Acetal Copolymer Stem Elbow ensures a strong, leak-proof connection to maintain air or water flow integrity. Provides a simple return or can be swivelled in any direction, allowing flexibility in tight spaces. Can also be used for drinking water movement.
  • Install your own workshop compressed air ring main quickly, easily and competitively with the CAS system of fast fit compressed air fittings.
  • Can also be used for drinking water movement.
  • Provides a simple return or can be swivelled in any direction, allowing flexibility in tight spaces.
  • Strong Acetal Copolymer Stem Elbow ensures a strong, leak-proof connection to maintain air or water flow integrity.
  • Model No. CAS15SE
Type Stem elbow
Thread Size 15in
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 2
Pipe OD Ø15mm

Reviews

Be the first to submit a review

Trustpilot