Sealey BT91/7 Battery Drop Tester 6/12V

MPN
BT91/7
Brand
Sealey
EAN-13
5054511931136
Order Code
89-0298
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

American-style drop tester. Load applied by internal switchgear - no sparking. Suitable for 6 and 12V batteries. Applies load across cells and measures output on meter. Accurate indication of battery voltage and faulty or short circuited cell.
  • American-style drop tester.
  • Load applied by internal switchgear - no sparking.
  • Suitable for 6 and 12V batteries.
  • Applies load across cells and measures output on meter.
  • Accurate indication of battery voltage and faulty or short circuited cell.
  • Model No. BT91/7
Type Drop tester
Connection Alligator clips
Nett Weight 1.026kg
Voltage 6 and 12V

Reviews

Be the first to submit a review

Trustpilot