Sealey BT2101 Digital Battery Tester 12V

Order Code:

89-0739

Brand: Sealey MPN: BT2101 EAN-13: 5024209625548
Qty Unit Price (Ex VAT)
1+ £64.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

Fast and accurate assessment of battery condition, even with the battery partially discharged. No heat, no sparks and no misdiagnosis. Tests battery in accordance with rated output based on SAE, DIN or ENC2 criteria and displays results on LCD screen. Diagnose battery faults at the trade counter, service reception or workshop with confidence. Rugged construction.

Model NoBT2101
Charging System Capability:n/a
Minimum Power Requirement:1.5V
Nett Weight:0.43Kg
Note:*CCA - Cold Cranking Amps
Rated Battery Voltage:12V
Rating Systems:DIN, EN, IEC, SAE, CA(MCA)
Test Ranges:110-670 CCA* DIN, 185-1125 CCA* EN, 130-790 CCA* IEC, 200-1200 CCA* SAE, 240-1440 CA(MCA)
Voltage Range:12V

Type Battery tester
Connection Alligator clips
Minimum Power Requirement 1.5V
Nett Weight 0.43kg
Rated Battery Voltage 12V
Rating Systems DIN, EN, IEC, SAE, CA(MCA)
Test Ranges Test Ranges 110-670 CCA* DIN, 185-1125 CCA* EN, 130-790 CCA* IEC, 200-1200 CCA* SAE, 240-1440 CA(MCA)
Voltage 12V
Voltage Range 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot