Sealey BT2020 Vehicle Finder & Battery Monitor Sensor

MPN
BT2020
Brand
Sealey
EAN-13
5054630284038
Order Code
94-5703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Displays real time battery power, voltage and temperature. Wireless connection with dedicated app which supports up to four devices (iOS and Android compatible). Guide user back to the vehicle by automatically recording the last parking location. Record the route, cost and driving habits of each trip, which can be exported to Excel. Automatically monitors the starting and charging system of the vehicle and notifies of any abnormalities. Compatible with most vehicle batteries, including sealed lead, AGM, Gel and 12V lithium. Store historical data in the device for up to 30 days.
  • Displays real time battery power, voltage and temperature.
  • Wireless connection with dedicated app which supports up to four devices (iOS and Android compatible).
  • Guides user back to the vehicle by automatically recording the last parking location.
  • Records the route, cost and driving habits of each trip, which can then be exported to Excel.
  • Automatically monitors the starting and charging system of the vehicle and notifies of any abnormalities.
  • Compatible with most vehicle batteries, including sealed lead, AGM, Gel and 12V lithium.
  • Device stores historical data for up to 30 days.
  • Model No. BT2020
Average Current 1.5mA Waterproof IP67
Input Voltage 6-20V Short Circuit Protection - Built-in
Nett Weight 0.02kg
Operating Temperature -20 - 40°C Physical Dimensions 55 x 41 x 12.5mm
Test Range Input Voltage 6-20V Short Circuit Protection - Built-in
Test Ranges Average Current 1.5mA Waterproof IP67
Test Ranges Operating Temperature -20 - 40°C Physical Dimensions 55 x 41 x 12.5mm
Test Ranges Voltage Accuracy(9-16V) ±0.03V Reverse Connection Protection - Built-in
Voltage Accuracy(9-16V) ±0.03V Reverse Connection Protection - Built-in
Voltage Range 6-20V

Reviews

Be the first to submit a review

Trustpilot