Sealey BT2014 Digital Start/Stop Battery & Alternator Tester with Printer

MPN
BT2014
Brand
Sealey
EAN-13
5054511226652
Order Code
94-2531
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional diagnosis of battery and alternator faults with the added facility to print the results. Test battery condition with as little as 1.5V of residual charge. No heat, no sparks and no misdiagnosis. Checks condition of alternator, no complicated connections or interpretation required. Analyse the charging system at rest and under load to determine condition of the alternator. Suitable for use on motorcycles, cars (including start/stop) and commercial vehicles. Connect and follow the prompts on the 2-line/16 character LCD screen for straightforward answers. Rugged construction. Supplied in storage case with two rolls of printing paper and instruction manual.
  • Diagnosis of battery and alternator faults with the facility to print the results.
  • Test battery condition with as little as 1.5V of residual charge.
  • Checks condition of alternator, no complicated connections or interpretation required.
  • Analyse the vehicle’s charging system at rest and under load to determine condition of the alternator.
  • Suitable for use on motorcycle, cars (including start/stop) and commercial vehicles.
  • Test results shown on-screen and also printed out at the end of the test.
  • Supplied in storage case with two rolls of printing paper and instruction manual.
  • Model No. BT2014
Battery 4 x AA (not included)
Charging System Capability 12/24V
Compatibility n/a
Consumable Parts BT2003.V2-01 - Printing Roll for BT2003 & BT2014 Pack of 2
Minimum Power Requirement 1.5V
Nett Weight 1.51kg
Note Test Ranges 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS
Rated Battery Voltage 6/12V
Rating Systems DIN, EN, IEC, JIS, SAE
Test Ranges Test Ranges 40-2100 CCA* EN, 40-2000 CCA* SAE, 30-1500 CCA* IEC, 25-1300 CCA* DIN, By Battery Type JIS
Voltage Range 1.5-30V

Reviews

Be the first to submit a review

Trustpilot