Sealey BT06 Multipurpose Battery, Bulb, Fuse & Continuity Tester

MPN
BT06
Brand
Sealey
EAN-13
5054630506680
Order Code
43-4266
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-to-use, with colour-coded analogue display needle; Good/Green, Low/Yellow, Replace or Recharge/Red. Tests levels of AAA, AA, C, D, 1.5V, 9V and button-type batteries, household and automotive fuses and domestic filament bulbs. Audible continuity tester via test probes (supplied). Lightweight and compact design for easy portability. Not to be used to test lead acid batteries. Operated by 9V battery (supplied).
  • Easy-to-use, with colour-coded analogue display needle; Good/Green, Low/Yellow, Replace or Recharge/Red.
  • Tests levels of AAA, AA, C, D, 1.5V, 9V and button-type batteries, household and automotive fuses and domestic filament bulbs.
  • Audible continuity tester via test probes (supplied).
  • Lightweight and compact design for easy portability.
  • Not to be used to test lead acid batteries.
  • Operated by 9V battery (supplied).
  • Model No. BT06
Type Electrics
Nett Weight 0.180kg
Power 9V Battery (supplied)

Reviews

Be the first to submit a review

Trustpilot