Sealey BSL105 CVJ Boot Installer Air Tool

MPN
BSL105
Brand
Sealey
EAN-13
5054630286889
Order Code
94-5702
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.77 £117.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Installs CVJ boots without the need to remove the CV joint. Designed to be used in situ to the vehicle with up to 70% labour saving costs. Innovative design provides easy operation with a single 2-way air switch, anti-slip grip, hand guard/belt hook, and anti-fatigue features. One switch operation and airlock design allow airline detachment for safer no-trip installation. Suitable for cars, SUVs, 4x4s and light commercial applications.
  • Installs CVJ boots without the need to remove the CV joint.
  • Designed to be used in situ to the vehicle with up to 70% labour saving costs.
  • Innovative design provides easy operation with a single 2-way air switch, anti-slip grip, hand guard/belt hook, and anti-fatigue features.
  • One switch operation and airlock design allow airline detachment for safer no-trip installation.
  • Suitable for cars, SUVs, 4x4s and light commercial applications.
  • Made in the UK with a 3 year guarantee* included.
  • Model No. BSL105
Type Boot installation tool
Air Inlet Size 1/4"BSP
Maximum air pressure 116psi(8bar)
Maximum Joint Diameter Ø155mm
Nett Weight 2.22kg

Reviews

Be the first to submit a review

Trustpilot