Sealey BSL103 Cvj Boot Tool

Order Code:

89-6573

Brand: Sealey MPN: BSL103 EAN-13: 5051747432741
Qty Unit Price (Ex VAT)
1+ £88.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Innovative tool saves time, money and frustration. Install CVJ boots without removing drive shaft from the vehicle or the CV joint from the drive shaft. No effort and no mess! Save on labour time by up to 70% and prevent damage to CV joint. Suitable for cars and light commercial vans. Composite body with simple control valve, works from standard workshop air supply. Suitable for cars and light commercial vans.

Model NoBSL103
Air Inlet Size:1/4"BSP
Maximum Air Pressure:116psi(8bar)
Maximum Joint Diameter:Ø110mm
Nett Weight:2kg

Type CVJ boot tool
Diameter 110mm
For Use With Small cars/vans
Lifetime Warranty No
Material Composite

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot