Sealey BSL102 Cvj Boot Universal Clamp Kit

MPN
BSL102
Brand
Sealey
EAN-13
5024209739368
Order Code
89-4144
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fast and simple-to-use. Kit includes 55m high quality stainless steel banding with a tensile strength of 420N/mm². The dispenser case also houses 150pc* clamp sets and unique pliers with integrated cutters and band tensioner. Never be caught without the right sized boot clamp again.
  • Fast and simple-to-use.
  • Kit includes 55m of high quality stainless steel banding with a tensile strength of 420N/mm².
  • Dispenser case also houses 150pc* clamp sets and unique pliers with integrated cutters and band tensioner.
  • Never be caught without the right sized boot clamp again.
  • Model No. BSL102 * Approximate quantities
Type Universal clamp kit
Band Length 55m
Band Size 5.5 x 0.4mm
Clamps/Buckles 150pc*
For Use With CVJ boot
Lifetime Warranty No
Material Stainless steel
Nett Weight 1.45kg
Note *Approximate

Reviews

Be the first to submit a review

Accessories


Trustpilot