Sealey BSCU25 Battery Support Unit & Charger 12V-25A/24V-12.5A

MPN
BSCU25
Brand
Sealey
EAN-13
5054630019067
Order Code
89-9174
Country of Origin
China
  • Not available for Export

Discontinued


High frequency inverter type unit designed to both charge a battery and provide support for the battery during prolonged electronic diagnostic checks. Charge cycle has nine profiles designed to optimise the condition of the battery and the speed of the charge. Designed for use with vehicle batteries including Calcium, Wet, Gel, AGM and VRLA types on 12V and 24V systems. Temperature sensor allows accurate charging of battery, even when cold. Safety circuitry prevents sparks or polarity reversal. Once fully charged, battery may be left connected to be automatically conditioned and maintained.


  • High frequency inverter type unit designed to both charge a battery and provide support for the battery during prolonged electronic diagnostic checks.
  • Charge cycle has nine profiles designed to optimise the condition of the battery and the speed of the charge.
  • Input Current: 2.4A.
  • Output (12V/24V): 25A/12.5A.
  • Battery Support Mode: <300W, 20A.
  • Designed for use with vehicle batteries including Calcium, Wet, Gel, AGM and VRLA types on 12V and 24V systems.
  • Temperature sensor allows accurate charging of battery even when battery is cold.
  • Safety circuitry prevents sparks or polarity reversal.
  • Once fully charged, battery may be left connected and will automatically condition and maintain the battery.
  • Model No. BSCU25
Type Support unit and charger
Current 12.5 to 25A
Voltage 12 to 24V

Trustpilot