Sealey BPHG32 Ball Pein Hammer with Fibreglass Shaft 32oz

MPN
BPHG32
Brand
Sealey
EAN-13
5054630333507
Order Code
94-3747
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged carbon steel. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876.
  • Manufactured from drop-forged carbon steel.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Lifetime guarantee*.
  • Model No. BPHG32
Type Ball Pein Hammer
Weight 32oz
Handle Material Fibreglass
Head Material Rubber
Weight (Head) 0.9kg (32oz)

Reviews

Be the first to submit a review

Trustpilot