Sealey BHDS1 Depth Setter Bit Holder Adjustable

MPN
BHDS1
Brand
Sealey
EAN-13
5054630530166
Order Code
43-4143
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel adaptor suitable for use with 1/4""Hex bits. Manufactured from carbon steel with aluminium sleeve for added corrosion resistance. Added control provided by magnetic holder. Knurled adjustment and locking ring for depth control. For use when performing drywall installations. Adjustable bit holder creates consistent depth and overdrive reduction. 1/4""Hex(M) - 1/4""Hex(F).
  • Steel adaptor suitable for use with 1/4""Hex bits.
  • Manufactured from carbon steel with aluminium sleeve for added corrosion resistance.
  • Added control provided by magnetic holder.
  • Knurled adjustment and locking ring for depth control.
  • For use when performing drywall installations.
  • Adjustable bit holder creates consistent depth and overdrive reduction.
  • 1/4""Hex(M) - 1/4""Hex(F).
  • Model No. BHDS1
Type Drill Bits & Sets
Drive 1/4"Hex(M) - 1/4"Hex(F)
Length 70mm
Nett Weight 0.073kg

Reviews

Be the first to submit a review

Trustpilot