Sealey BG200BW Buffing Wheel Ø200 x 16mm Ø16mm Bore Fine

MPN
BG200BW
Brand
Sealey
EAN-13
5024209990486
Order Code
89-5753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cotton buffing wheels suitable for use with Sealey and other brand bench grinders. Made entirely from cotton and manufactured to a soft density to ensure the workpiece is finished to the highest standard.
  • Cotton buffing wheels suitable for use with Sealey and other brand bench grinders.
  • Made entirely from cotton and manufactured to a soft density to ensure the workpiece is finished to the highest standard.
  • Size: Ø200 x 16mm
  • Ply: 40
  • Fit Arbor: Ø16mm
  • Model No. BG200BW
Type Buffing wheel
Bore Size 16mm
Diameter 200mm
Bore Ø16mm
Lifetime Warranty No
Nett Weight 0.26kg
Ply 40
Size Ø200 x 16mm

Reviews

Be the first to submit a review

Trustpilot