Sealey BG150BW 150mm Buffing Wheel for Bench Grinder

MPN
BG150BW
Brand
Sealey
EAN-13
5024209990479
Order Code
89-5704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cotton buffing wheel suitable for use with Sealey and other brand bench grinders. Made entirely from cotton and manufactured to a soft density to ensure the workpiece is finished to the highest standard.
  • Cotton buffing wheel suitable for use with Sealey and other brand bench grinders.
  • Made entirely from cotton and manufactured to a soft density to ensure the workpiece is finished to the highest standard.
  • Size: Ø150 x 13mm 16mm Bore.
  • Ply: 32
  • Model No. BG150BW
Type Buffing wheel
Bore Size 13mm
Diameter 150mm
Bore Ø16mm
Lifetime Warranty No
Nett Weight 0.11kg
Ply 32
Size Ø150 x 13mm

Reviews

Be the first to submit a review

Trustpilot