Sealey BC4050HD Heavy-Duty Booster Cables 40mm² x 5mtr CCA 600Amp

MPN
BC4050HD
Brand
Sealey
EAN-13
5051747772205
Order Code
89-9102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

PVC Sheathed copper covered aluminium cable for minimum heating and maximum power transfer. Resistant to grease, oil and most acids. Heavy-duty clamps fitted with heavy insulating sleeves and strong clamp spring. Suitable for cars, light commercial, commercial, PSV, marine and agricultural applications. Supplied in tough storage case with operating guidelines.
  • PVC Sheathed copper covered aluminium cable gives maximum power transfer yet remains flexible.
  • Resistant to oil, grease and most acids.
  • Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer.
  • Supplied in tough storage case with operating guidelines.
  • Model No. BC4050HD
Type Jump Leads
Cable Section 40mm²
Capacity 600A
Length 5m
Nett Weight 5.79kg

Reviews

Be the first to submit a review

Trustpilot