Sealey BC101003WAY Brake Tube Connector M10 x 1mm 3-Way

MPN
BC101003WAY
Brand
Sealey
EAN-13
5054511066814
Order Code
84-2307
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: M10 x 1mm.
  • Type: 3-Way.
  • Pack Qty: 1.
  • Model No. BC101003WAY
Type Brake tube connector
Quantity 1
Size M10
Flare Type n/a
Nett Weight 0.06kg
Pack Qty 1
Pipe Size Ø3/16"
Thread Size M10 x 1mm

Reviews

Be the first to submit a review

Trustpilot